KITT2G-B-HEVK

Infineon Technologies
726-KITT2G-B-HEVK
KITT2G-B-HEVK

製造商:

說明:
開發板及套件 - ARM OTHER PL90

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,626.46 HK$4,626.46

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Evaluation Kits
ARM Cortex M7, ARM Cortex M0+
CYT4BF
Tray
品牌: Infineon Technologies
接口類型: SPI
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005926148
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Eval Kit

Infineon Technologies KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Evaluation Kit allows users to evaluate and develop applications using the CYT4BF Body microcontroller. The TRAVEO T2G CYT4BF family is created for automotive applications. The CYT4BF is an accurate programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processor and a 100MHz Arm® Cortex®-M0+.