KITA2GTC334LITETOBO1

Infineon Technologies
726-KITA2GTC334LITET
KITA2GTC334LITETOBO1

製造商:

說明:
開發板及套件 - ARM OTHER ACEE

庫存量: 24

庫存:
24 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$496.24 HK$496.24
HK$496.16 HK$2,480.80

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
Evaluation Boards
TC334
Bulk
品牌: Infineon Technologies
用於: Microcontroller
接口類型: USB
工作電源電壓: 5 V to 40 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_A2G_TC334_LITE SP005626540
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
3A991.a.2

AURIX™ KIT_A2G_TC334_LITE Kit

Infineon Technologies AURIX™ KIT_A2G_TC334_LITE Kit contains a 32-bit single-chip AURIX TC334 TriCore™ based-microcontroller. The TC334 meets ISO 11898-2 (2016) physical layer specification requirements and SAE standards J1939 and J2284. The KIT_A2G_TC334_LITE kit is compatible with various development tools, including AURIX Development Studio, Infineon’s free-of-charge Eclipse-based IDE, or the Eclipse-based “FreeEntryToolchain” from Hightec/PLS/Infineon.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More