CY8CKIT-041S-MAX

Infineon Technologies
727-CY8CKIT-041S-MAX
CY8CKIT-041S-MAX

製造商:

說明:
開發板及套件 - ARM OTHERS-MCU

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$849.62 HK$849.62

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
Bulk
品牌: Infineon Technologies
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005716920
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-041S-MAX PSOC™ 4100S Max Pioneer Kit

Infineon Technologies CY8CKIT-041S-MAX PSOC™ 4100S Max Pioneer Kit is a low-cost hardware platform to design and debug the PSOC 4100S Max device. The Infineon kit features the PSOC 4100S Max MCU with 48MHz Arm® Cortex®-M0+ core, 384KB of Flash, and 32KB of SRAM. It has programmable analog blocks, including a 12-bit SAR ADC, programmable digital blocks, cryptography accelerators, a CAN-FD interface, industry-leading capacitive-sensing with CAPSENSE™, and 84 GPIOs. This kit has capacitive sensing interfaces, including buttons, a slider, a touchpad, and a proximity sensor.