CY7112

Infineon Technologies
727-CY7112
CY7112

製造商:

說明:
開發板及套件 - ARM OTHERS-WCS

庫存量: 1

庫存:
1
可立即送貨
在途量:
18
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$162.10 HK$162.10

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
EZ-PD PMG1-S2
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-PD
零件號別名: SP005648935
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY7112 EZ-PD™ PMG1-S2 MCU Prototyping Kit

Infineon Technologies CY7112 EZ-PD™ PMG1-S2 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1-S2 microcontrollers. The EZ-PD PMG1-S2 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The CY7112 EZ-PD PMG1-S2 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and a standard breadboard-compatible design.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More