CC-WMX8MM-KIT

Digi
888-CC-WMX8MM-KIT
CC-WMX8MM-KIT

製造商:

說明:
開發板及套件 - ARM ConnectCore 8M Mini Development Kit with Development Board, 8GB eMMc, 2GB LPDDR4 Wireless, Based on the NXP i.MX 8M Mini

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,101.70 HK$4,101.70

商品屬性 屬性值 選擇屬性
Digi International
產品類型: 開發板及套件 - ARM
RoHS:  
ConnectCore 8M Mini
Development Kits
ARM Cortex A53, ARM Cortex M4
CC-MX-ET7D-ZN, CC-MX-ET8D-ZN, CC-WMX-ET7D-NN, CC-WMX-ET8D-NN
品牌: Digi
數據匯流排寬度: 32 bit
描述/功能: ConnectCore 8M Mini
尺寸: 40 mm x 45 mm x 3.5 mm
用於: 8M Mini System-On-Module
接口類型: Ethernet
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: ConnectCore
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ConnectCore 8M Mini Development Kit

Digi ConnectCore 8M Mini Development Kit is a System-on-Module (SOM) platform based on the NXP® i.MX 8M Mini applications processor. The Mini Dev Kit integrates memory, Digi Microcontroller Assist™ power management, pre-certified wireless connectivity, and advanced Digi TrustFence® device security. Additionally, the Digi TrustFence device security is a complete, open-source Linux software platform based on the Yocto Project and complete Android support through Digi Embedded Android. The SOM platform simplifies embedded product development by eliminating the complexity and risk of custom board designs.