CY8CKIT-146

Infineon Technologies
727-CY8CKIT-146
CY8CKIT-146

製造商:

說明:
開發板及套件 - ARM PSoC 4200DS Prototyping Kit

庫存量: 136

庫存:
136 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$158.56 HK$158.56

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
ARM Cortex M0
PSoC 4200DS
Tray
品牌: Infineon Technologies
數據匯流排寬度: 32 bit
接口類型: I2C, UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005672737
每件重量: 38.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-146 PSOC™ 4200D Prototyping Kit

Infineon Technologies CY8CKIT-146 PSOC™ 4200D Prototyping Kit enables designers to evaluate and develop solutions using the PSOC 4200D device. The PSOC 4200D device is a true, programmable embedded system-on-chip (SOC). The PSOC 4200D integrates custom digital peripheral functions, memory, and an Arm® Cortex®-M0 microcontroller on a single chip. The Arm Cortex-M0 core includes up to 64KB flash, 8KB SRAM, eight-channel DMA, four timer/counter/PWM blocks, three serial communication blocks, two low-power comparators, four universal digital blocks, and 21 general-purpose I/Os with eight serving as Smart I/Os™.