2771

Adafruit
485-2771
2771

製造商:

說明:
開發板及套件 - AVR Adafruit Feather 32u4 Basic Proto

庫存量: 50

庫存:
50
可立即送貨
在途量:
50
預期1/4/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$163.99 HK$163.99

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
品牌: Adafruit
數據匯流排寬度: 8 bit
描述/功能: Feather 32u4 Basic Proto development board
尺寸: 51 mm x 23 mm x 8 mm
接口類型: I2C, SPI, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99

Feather 32u4 Basic Proto Board

Adafruit Feather 32u4 Basic Proto is a development board featuring the 8MHz ATmega32u4 MCU with 3.3V logic/power. The MCU offers 32K of flash and 2K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.