A000073

Arduino
782-A000073
A000073

製造商:

說明:
開發板及套件 - AVR ARDUINO UNO SMD REV3

庫存量: 953

庫存:
953 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$212.65 HK$212.65
HK$207.39 HK$2,073.90
HK$204.35 HK$5,108.75
HK$200.65 HK$10,032.50
HK$193.42 HK$19,342.00
HK$184.29 HK$46,072.50
HK$181.83 HK$90,915.00
2,500 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - AVR
RoHS:  
Base Boards
AVR
ATmega328
Bulk
品牌: Arduino
數據匯流排寬度: 8 bit
工作電源電壓: 5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 50
子類別: Development Tools
公司名稱: UNO
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8536900020
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
5A992.C

Uno微控制器板

Arduino Uno Rev. 3微控制器板以Microchip Technology ATmega328 8位元微控制器 (MCU) 為基礎。Arduino Uno具備14個數位輸入/輸出腳位(其中6個可用作PWM輸出)、6個類比輸入和1個16MHz石英晶振。另外Uno還包含USB連接、電源插座、在線燒錄 (ICSP) 排針和複位按鈕。此款Arduino MCU板包含使用者支援MCU所需的一切。使用者可以透過USB電纜將Uno連接到電腦,或者透過AC/DC轉接器或電池為其供電來開始使用。Uno可以使用Arduino軟體(整合式開發環境)進行程式設計。Uno上的ATmega328預裝有啟動程式,使用者不必使用外部燒錄器即可將新程式碼上傳到MCU。

Uno REV 3 Microcontroller Board

Arduino Uno REV 3 Microcontroller Board is based on the Microchip Technology ATmega328 8-bit Microcontroller (MCU). Arduino Uno features 14 digital input/output pins (six of which can be used as PWM outputs), six analog inputs, and a 16MHz quartz crystal. Uno also includes a USB connection, a power jack, an In-Circuit Serial Programming (ICSP) header, and a reset button. This Arduino MCU board contains everything the user needs to support the MCU. The user can get started by connecting the Uno to a computer with the USB cable or by powering it with an AC/DC adapter or battery. The Uno can be programmed with Arduino Software (Integrated Development Environment). The ATmega328 on the Uno comes preprogrammed with a bootloader that allows the user to upload code to the MCU without using an external hardware programmer.