STM32MP157D-DK1

STMicroelectronics
511-STM32MP157D-DK1
STM32MP157D-DK1

製造商:

說明:
開發板及套件 - ARM Discovery kit with STM32MP157D MPU

庫存量: 144

庫存:
144
可立即送貨
在途量:
140
預期27/2/2026
最少: 1   多個: 1   上限: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$578.03 HK$578.03

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32MP1
Discovery Kits
ARM Cortex A7, ARM Cortex M4
STM32MP157A
Bulk
品牌: STMicroelectronics
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 417.312 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32MP157A-DK1 Discovery Kit

STMicroelectronics STM32MP157A-DK1 Discovery Kit allows for easy development of applications using STM32 MPU OpenSTLinux distribution software. The OpenSTLinux software is used for the main processor, and STM32CubeMP1 software is used for the co-processor. The STMicroelectronics kit includes the ST-LINK embedded debug tool, LEDs, push buttons, and one Ethernet 1Gbps connector. Also included are one USB Type-C™ OTG connector, four USB Type-A Host connectors, and one HDMI® transceiver. One stereo headset jack with an analog microphone and one microSD™ connector is also included. To expand the functionality of the STM32MP157A-DK1 discovery kits, two GPIO expansion connectors are also available for Arduino™ and Raspberry Pi® shields.

STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

STMicroelectronics STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits provide a complete solution for the evaluation of the outstanding capabilities of the STM32MP1 Series Microprocessors. The STM32MP1 MPUs are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC Core operating up to 800MHz. These energy-efficient application processors are designed to provide rich performance in high-end wearables and other low-power embedded and consumer applications.