DEV-20595

SparkFun
474-DEV-20595
DEV-20595

製造商:

說明:
開發板及套件 - 其他處理器 SparkFun MicroMod Main Board - Double

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$188.65 HK$188.65

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Add-On Boards
AP7347DQ,, AP7361C, MCP73831
品牌: SparkFun
尺寸: 4.9 in x 2.9 in
用於: MicroMod Processor
接口類型: USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MicroMod Main Boards

SparkFun MicroMod Main Boards are specialized carrier boards that allow interfacing with a MicroMod Processor Board. The SparkFun MicroMod Main Board features an M.2 MicroMod connector, making connecting the processor and function boards easy. Match the key on the board's beveled edge connector to the key on the M.2 connector and secure the boards with screws.