RTK7WKA6W1S04000BK

Renesas / Dialog
724-RTK7WKA6W1S040BK
RTK7WKA6W1S04000BK

製造商:

說明:
開發板及套件 - ARM EK-RA6W1: RA6W1 Wi-Fi Development kit - Wi-Fi6 Dual-band 2.4/5GHz 802.11a/b/g/n/ac/ax, RA6W1 SoC - QFN 66 pin, 8Mbyte Flash, PCB trace antenna, option to support SMA connector. With integrated power profiler circuit.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17
可立即送貨
在途量:
6
預期27/2/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$716.54 HK$716.54

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA6W1
Evaluation Kits
ARM Cortex M33
RA6W1
Bulk
品牌: Renesas / Dialog
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RA6W1 Evaluation Kit

Renesas Electronics RA6W1 Evaluation Kit is a comprehensive development platform designed to accelerate software application development and RF testing for Wi-Fi® 6-based Internet of Things (IoT) solutions. Featuring an integrated SEGGER J-Link debugger, the kit enables seamless debugging, programming, and flashing within the Renesas e2Studio IDE. Engineered for precision power analysis, the kit includes a dedicated power consumption circuit that allows developers to perform detailed measurements of low-power sleep modes, critical for optimizing battery-operated and energy-efficient devices.