Mikroe MIKROE-3617 Mikromedia 3 for STM32 Capacitive is a development board featuring a 3.5" TFT display designed to develop multimedia and GUI-centric applications. This Mikroe development board features STM32F407VGT6 MCU, providing sufficient processing power, ensuring fluid graphical performance, and glitch-free audio reproduction. The MIKROE-3617's touchscreen is driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. This development board can be implemented directly into any project. The MIKROE-3617 features a USB, digital motion sensor, battery-charging functionality, and an SD-Card reader.
Mikromedia Display Development Boards
Mikroe Mikromedia Display Development Boards are designed for multimedia and GUI-centric applications. These Mikroe development boards include touchscreens driven by a powerful graphics controller that displays a 24-bit color palette with DSP-powered embedded sound CODEC IC. The mikromedia display development boards can be implemented directly into any project as they are fully functional with no additional hardware modifications. These development boards feature USB, Ethernet, and two 1 x 26-pin headers connectivity options.