MAX25221EVKIT#

Analog Devices / Maxim Integrated
700-MAX25221EVKIT#
MAX25221EVKIT#

製造商:

說明:
顯示開發工具 Evaluation Kit for Automotive 4-Channel

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 顯示開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
MAX25221
2.65 V to 5.5 V
I2C
AEC-Q100
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Display Development Tools
系列: MAX25221
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX25221EVKIT Evaluation Kit

Analog Devices Inc. MAX25221EVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB used to demonstrate the MAX25221 Automotive 4-Channel TFT-LCD Power IC with VCOM Buffer, and by extension, the MAX25220 Automotive 4-Channel TFT-LCD Power IC without VCOM. Each output rail (AVDD, NAVDD, VGON, VGOFF, and VCOM) can be independently adjusted via I2C. The MAX25221EVKIT demonstrates the device's features, including adjustable output voltage, fault protection, VCOM temperature compensation, and non-volatile memory programming.