uEZGUI-1788-70WVT

Future Designs, Inc. (FDI)
786-UEZGUI1788-70WVT
uEZGUI-1788-70WVT

製造商:

說明:
顯示開發工具 7.0" Res Touch LCD GUI - Dev Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,397.70 HK$21,988.50

商品屬性 屬性值 選擇屬性
Future Designs, Inc. (FDI)
產品類型: 顯示開發工具
RoHS:  
Development Kits
LPC1788
5 V
Serial
Bulk
品牌: Future Designs, Inc. (FDI)
描述/功能: Touch screen kit with LCD
尺寸: 6.7 in x 5.2 in x 0.55 in
用於: LPC1788
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Display Development Tools
系列: uEZGUI
原廠包裝數量: 5
子類別: Development Tools
顯示區: 6.07 in x 3.38 in
每件重量: 1.225 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

uEZGUI-1788 4.3" & 7.0" Development Kits

uEZGUI-1788 4.3" and 7.0" Development Kits are designed as an "off-the-shelf" Instant GUI (Graphical User Interface), ideal for HMI (Human Machine Interface) applications. These miniature, self-contained Touch Screen Kits can be embedded directly into various end-customer applications. The onboard NXP LPC1788 Cortex M-3-based microcontroller runs the open-source uEZ® + FreeRTOS software platform. The LPC1788 has 512KB of internal Flash memory, 96KB of internal SRAM, a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed device/host/OTG controller, four UARTs, two CAN channels, and a collection of serial communications interfaces. The μEZ® (pronounced Muse) software supplies application developers with an extensive library of open-source software, drivers, and processor support, all under a common framework.