410-126

Digilent
424-PMOD-SSD
410-126

製造商:

說明:
顯示開發工具 PmodSSD - Seven- Segment display

庫存量: 49

庫存:
49
可立即送貨
在途量:
55
預期27/2/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.46 HK$57.46

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 顯示開發工具
RoHS:  
Add-On Boards
Bulk
品牌: Digilent
產品類型: Display Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
顯示區: 0.8 in x 0.8 in
零件號別名: 410-126P
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8531200040
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.