DFR1221

DFRobot
426-DFR1221
DFR1221

製造商:

說明:
顯示開發工具 The ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. It builds upon a feature-rich ESP32-S3 core by integrating a vibrant, 1.85-inch circular touchs

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4
預期26/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$286.71 HK$286.71

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 顯示開發工具
RoHS:  
Development Boards
ESP32-S3
USB
Bulk
品牌: DFRobot
顯示器類型: TFT LCD
產品類型: Display Development Tools
子類別: Development Tools
公司名稱: DFRobot
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DFR1221 ESP32-S3 Round Display Development Board

DFRobot DFR1221 ESP32-S3 Round Display Development Board is a powerful, all-in-one platform engineered for creating sophisticated visual and interactive applications. This board features an ESP32-S3R8 dual-core @ 240MHz MCU, 8MB PSRAM, 16MB onboard Flash, 520KB SRAM, a 1.85" round TFT LCD, and a 5-point capacitive touchscreen. The DFR1221 development board includes Wi-Fi® and BLUETOOTH® connectivity, onboard audio for AI-powered voice interaction, and convenient Qi-wireless charging. This ESP32-S3 round display development board is fully compatible with the Arduino IDE for rapid prototyping. Typical applications include a smart home control hub, an interactive wearable prototype, a custom AI voice assistant, a portable industrial dashboard, and a digital music visualizer.