FA49-02663

Clairitec
219-FA49-02663
FA49-02663

製造商:

說明:
顯示開發工具 STARTER KIT / 9'' Capacitive / CAN / 6-36V / 32MB / Real time video

此產品可能需要額外文件才能出口至美國境外。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,513.36 HK$4,513.36

商品屬性 屬性值 選擇屬性
Clairitec
產品類型: 顯示開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Starter Kits
9 in Capacitive
6 V to 36 V
CAN
品牌: Clairitec
組裝國家: Not Available
擴散國: Not Available
原產國: FR
產品類型: Display Development Tools
子類別: Development Tools
顯示區: 9 in
每件重量: 580 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
3A001

Capacitive Starter Kits

Clairitec Capacitive Starter Kits include everything needed to start a touchscreen-based Human Machine Interface (HMI) application. The Starter Kits are based on the Clairitec Capacitive Intelligent Displays and are offered in 3.5", 4.3", 7.0", and 9.0" versions. The Starter Kits include all required connecting cables and the GraphConverter HMI software. GraphConverter is a PC software that allows users to quickly and easily create a custom graphical user interface (GUI) and download it to the Clairitec module.