20.00.00

Segger Microcontroller
943-20.00.00
20.00.00

製造商:

說明:
開發軟體 SEGGER Embedded Studio - ARM/Cortex

供貨情況

庫存:
軟體許可密鑰將透過電郵交付。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,385.60 HK$20,385.60

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 開發軟體
Compilers
ARM/Cortex
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99

Embedded Studio Arm®

SEGGER Microcontroller Embedded Studio Arm® is a complete C/C++ development system for microprocessors and microcontrollers. This software can integrate critical elements and streamline the development process by eliminating the need to switch between multiple tools. The Embedded Studio Arm supports Arm® Cortex® cores and Arm® legacy cores. This software offers tools, including a source code editor, project system, build system, debugger and flash programming, help system, and core simulator. The Embedded Studio Arm may be licensed to a J-Link/J-Trace unit. The license is stored on a J‑Link or J‑Trace, which acts as a USB dongle. This allows full usage of Embedded Studio on any computer by plugging in the J‑Link. This software is used in Internet of Things (IoT) devices, wearables, and medical devices.