MIKROE-728

Mikroe
932-MIKROE-728
MIKROE-728

製造商:

說明:
開發軟體 mikroBasic PRO for PIC32 (USB Dongle)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,120.97 HK$15,604.85

相似產品

Mikroe MIKROE-1933
Mikroe
開發軟體 mikroBasic PRO for PIC32 eDelivery

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發軟體
RoHS:  
Compilers
PIC32MX
品牌: Mikroe
核心: PIC32
組裝國家: Not Available
擴散國: Not Available
原產國: RS
封裝: Bulk
產品類型: Development Software
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: mikroBasic
每件重量: 128 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
0000000000
USHTS:
0000000000
KRHTS:
0000000000
TARIC:
0000000000
MXHTS:
0000000000
ECCN:
EAR99

USB Dongle Compilers

Mikroe USB Dongle Compilers offer 21 compilers for 7 different architectures and 3 programming languages. Two GUI software options for TFT or GCLD are also available to be used along with the compilers to help project development that requires a graphical interface. Mikroe USB Dongle Compilers are all-in-one solutions that provide an ideal working environment for designers that need an interface for projects.

mikroBasic PRO Compilers

Mikroe mikroBasic PRO Compilers are full-featured basic compilers for AVR, dsPIC/PIC24, PIC, Arm®, FT90x, and 8051 devices. The compilers offer a feature-rich environment with an ever-increasing number of hardware and software libraries. Mikroe mikroBasic has an intuitive IDE, integrated Visual TFT software, detailed documentation, and an entire box of additional tools.