93800

EnOcean
808-93800
93800

製造商:

說明:
開發軟體 IzoT CT Professional One-Year Maintenance Renewal

供貨情況

庫存:
軟體許可密鑰將透過電郵交付。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,663.48 HK$1,663.48

商品屬性 屬性值 選擇屬性
EnOcean
產品類型: 開發軟體
RoHS:  
One-Year Maintenance Renewals
LON Networks
品牌: EnOcean
產品類型: Development Software
系列: IzoT CT
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: IzoT CT Pro
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
9999999999
USHTS:
9999999999
JPHTS:
999999999
KRHTS:
9999999999
TARIC:
9999999999
MXHTS:
9999999999
BRHTS:
99999999
ECCN:
EAR99

IzoT Commissioning Tool (CT)

EnOcean IzoT Commissioning Tool (CT) is a drag-and-drop tool for creating and provisioning LON and BACnet networks. Install the easy-to-use IzoT CT. Then by simply drawing a network with the integrated Microsoft Visio tool, communication occurs with other devices and automatically configures them to match the drawing. A simple drawn line makes two devices communicate. The result is a network drawing that serves as the as-built documentation for the network. IzoT CT builds on EnOcean's OpenLNS CT, adding support for native IP-70 (LON/IP) devices and interfaces in addition to classic LON devices and interfaces.