EM35X-BBRD

Silicon Labs
634-EM35X-BBRD
EM35X-BBRD

製造商:

說明:
Zigbee開發工具-802.15.4 EM35x Breakout Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,027.50 HK$1,027.50
HK$1,027.42 HK$51,371.00

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: Zigbee開發工具-802.15.4
RoHS:  
Breakout Boards
EM35x
2.4 GHz
RS-232, SPI, UART
Zigbee
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Zigbee Development Tools
系列: EM35X
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Ember
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8517620090
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

EM35X-BBRD Breakout Board

Silicon Labs EM35X-BBRD Breakout Board is a testbed for network hardware and applications. This breakout board has an associated EM35x module that can be deployed as a node within a network application. The EM35X-BBRD breakout board connects with an InSight Adapter (ISA3) through two communication links: the InSight Port (ISP) and the DEI Port. This allows the breakout board's EM35x module to interface with InSight Desktop (ISD) through the ISA's InSight Port and wired Ethernet connection. Silicon Labs EM35X-BBRD breakout board also has a prototype breadboard area for application-specific hardware development.