SKY85309-11EK1

Skyworks Solutions, Inc.
873-SKY85309-11EK1
SKY85309-11EK1

製造商:

說明:
WiFi開發工具-802.11 2GHz FEM Eval Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$873.29 HK$873.29

商品屬性 屬性值 選擇屬性
Skyworks
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
SKY85309-11
802.11 ac
2 GHz
5 V
WiFi
Bulk
品牌: Skyworks Solutions, Inc.
產品類型: WiFi Development Tools
系列: SKY85309
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
3B992

SKY85309-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY85309-11EK1 Evaluation Board evaluates the SKY85309-11 WLAN Front-End Module (FEM). This evaluation board operates at a 2GHz frequency and 5V supply voltage. The SKY85309-11 WLAN FEM is a highly integrated, 2GHz FEM for high-power 802.11ac applications and systems. This FEM incorporates a 2GHz Single-Pole, Double-Throw (SPDT) Transmit/Receive (T/R) switch, a 2GHz low-noise amplifier (LNA) with bypass, and a 2GHz power amplifier (PA).