ESP32-EVB-IND

Olimex Ltd.
909-ESP32-EVB-IND
ESP32-EVB-IND

製造商:

說明:
WiFi開發工具-802.11 ESP32 industrial grade evaluation board

庫存量: 252

庫存:
252 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.66 HK$205.66

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
ESP32-WROOM32
品牌: Olimex Ltd.
尺寸: 75 mm x 75 mm
接口類型: CAN, Ethernet
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 111.458 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-EVB-x-IND Development Boards

Olimex Ltd. ESP32-EVB-x-IND Development Boards feature wired 100Mb Ethernet interface, BLUETOOTH® LE, Wi-Fi®, remote control IR, and CAN connectivity. These boards include an internal LiPo backup battery. The ESP32-EVB-x-IND boards operate over a -40°C to +85°C industrial temperature range and have a built-in programmer for Arduino and ESP-IDF. The boards include a LiPo charger for stand-alone operation during power breaks with four status LEDs. Olimex ESP32-EVB-x-IND boards contain an ESP32-WROOM32 module and two relays that allow operating switch power appliances.