MIKROE-6153

Mikroe
932-MIKROE-6153
MIKROE-6153

製造商:

說明:
WiFi開發工具-802.11 WIZFI360 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$205.50 HK$205.50

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
WIZFI360
2.4 GHz to 2.4835 GHz
3.3 V, 5 V
802.11 b/g/n
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: WIZFI360 Click
尺寸: 57.15 mm x 25.4 mm
用於: Ideal for Industrial Automation
接口類型: UART
產品類型: WiFi Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WIZFI360 Click

Mikroe WIZFI360 Click is a compact Wi-Fi add-on board designed for reliable connectivity in industrial applications. The Mikroe WIZFI360 Click features the WIZnet WIZFI360 Wi-Fi module, offering low power consumption and IEEE802.11 b/g/n compliance. It supports SoftAP, Station, and SoftAP+Station modes and operates from 2400MHz to 2483.5MHz with baud rates up to 2Mbps. It uses WPA_PSK and WPA2_PSK encryption for secure communication and allows up to five simultaneous TCP/UDP links across configurable channels (1-13). This board is ideal for industrial automation, smart metering, and remote monitoring systems.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.