MIKROE-4836

Mikroe
932-MIKROE-4836
MIKROE-4836

製造商:

說明:
WiFi開發工具-802.11 LP WiFi Click

庫存量: 28

庫存:
28 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
DA16200
WiFi
2.4 GHz
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: LP WiFi Click
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, I2C, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
ECCN:
5A992.C

LP WiFi Click

Mikroe LP WiFi Click features the Dialog Semiconductor DA16200 Wi-Fi module with ultra-low power consumption. The DA16200 has best RF performance and a comfortable development environment. The board also includes a 40MHz crystal oscillator, 32.768kHz RTC clock, 4Mbyte flash memory, and chip antenna. Low power operation extends battery life as long as a year or more, depending on the application.