MIKROE-3666

Mikroe
932-MIKROE-3666
MIKROE-3666

製造商:

說明:
WiFi開發工具-802.11 WiFi 9 Click

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$452.76 HK$452.76

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
PAN9420
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, UART
產品類型: WiFi Development Tools
系列: WiFi
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Wi-Fi® 9 Click

Mikroe WiFi® 9 Click is a fully embedded Wi-Fi module equipped with the Panasonic PAN9420 2.4GHz 802.11b/g/n embedded Wi-Fi module. This Mikroe module features an embedded network stack, integrated web server, over-the-air firmware updates, and integrated QSPI flash memory for customer web contents or configuration file storing. The Wi-Fi 9 module includes a fully shielded case, integrated crystal oscillators, and a chip antenna. This click is suited for IoT applications requiring simultaneous access points and infrastructure modes support.