MIKROE-4472

Mikroe
932-MIKROE-4472
MIKROE-4472

製造商:

說明:
WiFi開發工具-802.11 NB IoT 5 Click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$484.98 HK$484.98

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
OT01-5
800 MHz to 1.8 GHz
3.3 V, 5 V
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: SPI, UART, USB
最高工作溫度: + 60 C
最低工作溫度: - 20 C
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300401
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

NB IoT 5 Click

Mikroe NB IoT 5 Click is suitable as a narrow-band Internet of Things universal wireless communication solution. The board features the Notion OT01-5 high-performance NB-IoT module with ultra-low power consumption. It allows battery life of about ten years. It supports a broad range of frequency bands almost worldwide. It provides serial interfaces, UART and SPI, with protocol stacks like UDP/TCP, CoAP, LWM2M, and others. It's offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions.