455-00004

Ezurio
239-455-00004
455-00004

製造商:

說明:
WiFi開發工具-802.11 LCD FOR 60 SERIES SOM DEV KIT

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,398.39 HK$1,398.39

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: WiFi開發工具-802.11
RoHS:  
Add-On Boards
60 SOM Series
802.11 a/b/g/n/ac
2.4 GHz, 5 GHz
WiFi
Bulk
天線連接器類型: Integrated
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: 60 series SOM DVK, 453-00138-K1, 453-00137-K1
濕度敏感: Yes
產品類型: WiFi Development Tools
系列: 60 Series SOM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: 60 Series
每件重量: 757.695 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

60 Series SOMs Development Boards

Ezurio 60 Series SOMs Development Boards are designed to facilitate the evaluation of the 60 Series SOMs product family. The 453-00137-K1 development board uses 1Gb LPDDR2 RAM and 2Gb NAND flash. The 453-00138-K1 development board implements 2Gb LPDDR2 RAM and 4Gb NAND flash. The 455-00003 development board provides 1Gb LPDDR1 RAM and 2Gb NAND flash. Furthermore, the 455-00004 is an LCD Touchscreen for the 60 Series SOM development board (add-on).