450-0172

Ezurio
741-450-0172
450-0172

製造商:

說明:
WiFi開發工具-802.11 Dev Board Sterling- LWB5 SD Card ChipAnt

壽命週期:
NRND:
不建議用於新設計。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 10   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$555.18 HK$5,551.80

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
450-0162, 450-0168, 450-0169
802.11 a/ac/b/g/n, Bluetooth
2.4 GHz, 5 GHz
3.2 V to 4.3 V
WiFi
Bulk
天線連接器類型: Chip
品牌: Ezurio
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Sterling-LWB5 development board with chip antenna
接口類型: GPIO, SDIO/SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: WiFi Development Tools
系列: Sterling-LWB5
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sterling
每件重量: 186.635 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

IoT Partner Solutions

Infineon Technologies IoT Partner Solutions deliver hardware solutions featuring Infineon wireless technology to enable BLUETOOTH® and Wi-Fi® connectivity. The WICED® Studio SDK is an integrated development environment for the Internet of Things (IoT) that combines Wi-Fi and Bluetooth into a single solution. The Infineon WICED Studio uses many common industry standards and provides WICED APIs and an application framework designed to abstract complexity.

Sterling-LWB Development Boards

Ezurio Sterling-LWB WiFi / 802.11 Development Boards assist with the development and evaluation of the Sterling-LWB modules. The Sterling-LWB dev board comes with SD card form factor for simple connectivity with NXP i.MX 6 and other platforms. Ezurio Sterling-LWB dev boards are 2.4GHz and have an external U.FL port or Chip Antenna connector.