410-377

Digilent
424-410-377
410-377

製造商:

說明:
WiFi開發工具-802.11 Pmod ESP32: Wireless Communication Module

庫存量: 6

庫存:
6
可立即送貨
在途量:
6
預期25/2/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.52 HK$246.52

商品屬性 屬性值 選擇屬性
Digilent
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Modules
ESP32
802.11 b/g/n, Bluetooth
2.4 GHz
3.3 V
WiFi
品牌: Digilent
接口類型: SPI, UART
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 37 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Pmod ESP32無線通訊模組

Digilent Pmod ESP32無線通訊模組經特別設計,以供輕鬆且具成本效益地讓任何主機平台或項目互相通訊。 Pmod ESP32以從屬和單機模式運行。在從屬模式中,此板使用預加載AT指令固件轉變為強大的IoT平台。而單機模式提供用於ESP32的應用編程介面(API)和用於工具鏈的腳本。

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.