3619

Adafruit
485-3619
3619

製造商:

說明:
WiFi開發工具-802.11 Assembled Adafruit HUZZAH32 – ESP32 Feather Board - with Stacking Headers

庫存量: 41

庫存:
41
可立即送貨
在途量:
52
預期20/5/2026
工廠前置作業時間:
1
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$180.43 HK$180.43

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: WiFi開發工具-802.11
RoHS:  
Development Boards
ESP32
802.11 b/g/n
240 MHz
WiFi
品牌: Adafruit
尺寸: 50 mm x 23.5 mm x 19 mm
接口類型: I2C, I2S, SPI, UART
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 20.016 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471500150
MXHTS:
8542310302
ECCN:
5A992.C

HUZZAH32 ESP32 Wi-Fi® Feather Board

Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board, based on the Espressif Systems WROOM32 MCU Module, adds wireless connectivity to any Feather-based project. The HUZZAH32 ESP32 Feather Board also features a built-in USB-to-Serial converter, an automatic bootloader reset, a lithium ion/polymer charger, and General Purpose IOs (GPIOs) for use with any of the Feather Wings.