WRL-15031

SparkFun
474-WRL-15031
WRL-15031

製造商:

說明:
WiFi開發工具-802.11 SparkFun WiFi IR Blaster (ESP8266)

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.95 HK$184.95

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: WiFi開發工具-802.11
RoHS: N
Development Kits
ESP-12S
802.11 b/g/n
2.4 GHz
WiFi
品牌: SparkFun
產品類型: WiFi Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 11.688 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WRL-15031 WiFi IR Blaster

SparkFun WRL-15031 WiFi IR Blaster is designed to connect legacy infrared-controlled devices to a Wi-Fi network. The SparkFun IR Blaster can control a TV via a web browser, schedule triggers to IR-controlled LED strips, or connect through a smart home device. The IR Blaster combines a Wi-Fi/microcontroller chip (ESP8266) with IR emitters and receivers. The chip can be programmed to interface HTTP, MQTT, TCP, and infrared-controlled devices. The chip also has a crystal, 4MB flash, and a PCB. The IR emitter and detector components are packaged with the board and can be soldered in place.