US159-DA16200MEVZ

Renesas / Intersil
968-U159-DA16200MEVZ
US159-DA16200MEVZ

製造商:

說明:
WiFi開發工具-802.11 PMOD Daughter Card for DA16200MEVZ, Wi-Fi Module, RoHS COMP

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
3
預期11/3/2026
7
預期18/6/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.53 HK$318.53

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: WiFi開發工具-802.11
RoHS:  
Evaluation Boards
30 MHz to 160 MHz
3.3 V
Bulk
品牌: Renesas / Intersil
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: SPI, UART
產品類型: WiFi Development Tools
系列: DA16200
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

U159-DA16200MEVZ DA16200 Pmod™ Board

Renesas Electronics U159-DA16200MEVZ DA16200 Pmod™ Board adds Wi-Fi capability to kits or MCU boards equipped with a Pmod expansion capability. The board provides a standard Pmod Type 3A (expanded UART) connection for the onboard Wi-Fi module. The US159-DA16200MEVZ features a Type 3A Pmod connector and incorporates the DA16200MOD Module based on the DA16200 SoC.

US159 PMOD Expansion Boards

Renesas Electronics US159 PMOD Expansion Boards are Low Power BLUETOOTH®, Ultra Low Power Wi-Fi, and ultra-low-power Wi-Fi + BLUETOOTH® Low Energy Combo modules. The US159-DA14531EVZ Low Power BLUETOOTH® Pmod™ module adds low power BLUETOOTH® capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16200EVZ Ultra Low Power Wi-Fi Pmod™ module adds Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The US159-DA16600EVZ is a highly integrated ultra-low-power Wi-Fi + Bluetooth® Low Energy Combo Pmod module that adds low-power Wi-Fi and low-power BLE functionality to devices.

快速接入式物聯網擴充板

Renesas Electronics快速接入式物聯網擴充板是一款為現有Renesas MCU套件加入無線連接功能的解決方案。這些電路板使用通用介面,並可由對應主機MCU的應用範例提供支援。這些電路板能在各種MCU上快速評估無線通訊。