2611109021011

Wurth Elektronik
710-2611109021011
2611109021011

製造商:

說明:
RF 開發工具 WIRL-EVAL Thetis-I MiniEV 2.4GHz RadMod

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$271.92 HK$271.92
1,000 報價

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Radio Module
2611011021010
2.4 GHz
品牌: Wurth Elektronik
用於: Wirepas Mesh Radio Modules
接口類型: UART, USB
工作電源電壓: 3 V, 5 V
封裝: Bulk
產品類型: RF Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

RF Evaluation Kits

Würth Elektronik RF Evaluation Kits are for use with the Thebe-II, Thyone-I, and Ophelia-I modules. The Thebe-II evaluation board offers the user the possibility to develop software for the compatible radio module and can be connected to any USB port of a PC. Thyone-I evaluation kit includes one evaluation board with Thyone-I with on-board PCB antenna connection, one Thyone-I USB radio stick, and one USB2 A to USB micro cable. The Ophelia-I evaluation kit's development board is equipped with a multi-pin connector that makes all pins of the radio module accessible for the connection to a micro controller system.