2609059281001

Wurth Elektronik
710-2609059281001
2609059281001

製造商:

說明:
RF 開發工具 WIRL-EVAL Tarvos-e 868MHz Eval Kit CE App Not FCC Approved

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,181.63 HK$1,181.63

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: RF 開發工具
RoHS:  
Evaluation Kits
Radio Module
品牌: Wurth Elektronik
接口類型: USB
封裝: Bulk
產品類型: RF Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
每件重量: 582 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

RF Evaluation Kits

Würth Elektronik RF Evaluation Kits are for use with the Thebe-II, Thyone-I, and Ophelia-I modules. The Thebe-II evaluation board offers the user the possibility to develop software for the compatible radio module and can be connected to any USB port of a PC. Thyone-I evaluation kit includes one evaluation board with Thyone-I with on-board PCB antenna connection, one Thyone-I USB radio stick, and one USB2 A to USB micro cable. The Ophelia-I evaluation kit's development board is equipped with a multi-pin connector that makes all pins of the radio module accessible for the connection to a micro controller system.