AFE8030-3P5EVM

Texas Instruments
595-AFE8030-3P5EVM
AFE8030-3P5EVM

製造商:

說明:
RF 開發工具 AFE8030 evaluation m odule for octal-cha

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$29,057.04 HK$29,057.04

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF 開發工具
RoHS:  
Evaluation Modules
RF Transceiver
AFE8030
品牌: Texas Instruments
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AFE8030-3P5EVM RF Transceiver Evaluation Module

Texas Instruments AFE8030-3P5EVM RF Transceiver Evaluation Module (EVM) is an RF-sampling transceiver platform that supports up to eight transmit, eight receive, plus two feedback (8T8R + 2FB) channels. AFE8030-3P5EVM evaluates the AFE8030, which belongs to a family of octal-channel, RF-sampling, analog front ends (AFEs). These each come with 14-bit, 12GSPS digital-to-analog converters (DACs), 14-bit, 4GSPS analog-to-digital converters (ADCs), and an on-chip integrated phased-locked loop/voltage-controlled oscillator (PLL/VCO) for high-frequency clock generation in DACs and ADCs.