MIKROE-6598

Mikroe
932-MIKROE-6598
MIKROE-6598

製造商:

說明:
RF 開發工具 LR 16 Click - Wurth Electronics Inc 2618011181000

壽命週期:
新產品:
該製造商的新產品。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$780.90 HK$780.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: RF 開發工具
Add-On Boards
2618011181000
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Modules
接口類型: UART
工作電源電壓: 3.3 V
產品類型: RF Development Tools
子類別: Development Tools
公司名稱: Mikroe
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

LR 16 Click

Mikroe LR 16 Click is a compact add-on board that equips low-power, long-range wireless connectivity for IoT and industrial applications. The board is based on the Würth Elektronik WIRL-LORA Daphnis-I module, which integrates the STM32WLE5CCU6 chip and supports both LoRaWAN® and proprietary communication modes. The board operates in the EU868 frequency band with an output power of 13.4dBm, fully compliant with the LoRaWAN 1.0.4 specification and supporting device classes A, B, and C. Proprietary protocols facilitate peer-to-peer, star, and mesh networking, with options for broadcast, multicast, and unicast communication. Other features include UART communication with AT command support, firmware upgrades and boot control, SWD for debugging, Click Snap, and LED indicators for data activity and network status. The Mikroe LR 16 Click is ideal for smart city, agriculture, logistics, healthcare, and Industry 4.0 applications.