ADRF5132-EVALZ

Analog Devices
584-ADRF5132-EVALZ
ADRF5132-EVALZ

製造商:

說明:
RF 開發工具 Eval Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: RF 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
RF Switch
ADRF5132
700 MHz to 5 GHz
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: The ADRF5132-EVALZ can Handle High Power Levels and Temperatures at Which the Device Operates
用於: Aerospace and Defense, Communications
封裝: Bulk
產品類型: RF Development Tools
系列: ADRF5132
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRF5132 High-Power SPDT Switches Eval Board

Analog Devices ADRF5132 High-Power SPDT Switches Eval Board demonstrates the performance of the ADRF5132 High-Power SPDT Switches. The EVAL-ADRF5132 Evaluation Board is designed to handle the high-power levels and temperatures at which the ADRF5132 Switches operates. The evaluation board is constructed with eight metal layers and dielectrics between each layer. Each metal layer has a 1oz (1.3mil) copper thickness, whereas the external layers are 1.5oz. The top dielectric material is a 10mil Rogers RO4350. Rogers RO4350 exhibits a very low-thermal coefficient for control over thermal rise of the board. The overall board thickness of the EVAL-ADRF5132 Evaluation Board measures 60mil.