xG24-RB4186C

Silicon Labs
634-XG24-RB4186C
xG24-RB4186C

製造商:

說明:
RF 開發工具 EFR32xG24 2.4 GHz +10 dBm Radio Board

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$320.58 HK$320.58

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
Development Kits
Radio Module
EFR32xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
品牌: Silicon Labs
最高工作溫度: + 25 C
工作電源電壓: 5 V
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-RB4186C EFR32xG24 2.4GHz 10dBm Radio Board

Silicon Labs xG24-RB4186C EFR32xG24 2.4GHz 10dBm Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device offers all necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-RB4186C Radio Board is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). The board provides a matching network and PCB antenna for 10dBm output power in the 2.4GHz band.