ZGM230-DK2603A

Silicon Labs
634-ZGM230-DK2603A
ZGM230-DK2603A

製造商:

說明:
RF 開發工具 Z-Wave 800 Dev Kit

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$526.08 HK$526.08

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
RoHS:  
Development Kits
Radio Module
ZGM230
863 MHz to 925 MHz
品牌: Silicon Labs
封裝: Bulk
產品類型: RF Development Tools
系列: Z-Wave 800
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Z-Wave 230S Development Kit

Silicon Labs ZGM230-DK2603A Z-Wave 230S Development Kit is a feature-rich, cost-effective, small form factor prototype and development platform for Z-Wave. It is an ideal platform for developing energy-friendly and secure connected IoT devices using Z-Wave. It ships with a SensorPIR sample application that works with any Silicon Labs Z-Wave controller. Customers can create wide-range command, control, and monitoring applications utilizing the various sensor, buttons, and LEDs on this board. A built-in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector tools (Simplicity Studio 5 (includes Energy Profiler, Network Analyzer))