xG24-PK6009A

Silicon Labs
634-XG24-PK6009A
xG24-PK6009A

製造商:

說明:
RF 開發工具 xG24 2.4 GHz +10 dBm Pro Kit

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,471.38 HK$1,471.38

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: RF 開發工具
Development Kits
xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
品牌: Silicon Labs
封裝: Bulk
產品類型: RF Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Pro Kit includes the BRD4002A wireless pro kit mainboard and BRD4186C EFR32xG24 2.4GHz 10dBm radio board. The BRD4186C Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device provides all the necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-PK6009A Pro Kit Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware.