OM29263ADK

NXP Semiconductors
771-OM29263ADK
OM29263ADK

製造商:

說明:
NFC/RFID開發工具 NFC Antenna Dev Kit for CLRC663

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$331.59 HK$331.59

商品屬性 屬性值 選擇屬性
NXP
產品類型: NFC/RFID開發工具
RoHS:  
Development Kits
CLEV6630A, Clev6630B, PNEV5180B, PNEV7462C
RFID
品牌: NXP Semiconductors
頻率: 13.56 MHz
產品類型: NFC/RFID Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935361598598
每件重量: 72.757 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Near Field Communication (NFC) Solutions

NXP Semiconductors Near Field Communication (NFC) Solutions offer wireless communication that is intuitive, low power, and inherently secure. As proximity technology, NFC only works when two devices are brought close together, so eavesdropping is almost impossible.

OM29263ADK NFC Antenna Development Kit

NXP Semiconductors OM29263ADK NFC Antenna Development Kit is a set of two ready-to-use pre-matched antennas for use with the CLRC663 plus development board. This PCB development kit also includes eight additional matching boards. The OM29263ADK antenna kit is designed to be easily broken off into ten individual boards. Each board provides the same connector, allowing easy connection to the CLEV6630A, CLEV6630B, PNEV5180B, or PNEV7462C. NXP Semiconductors OM29263ADK NFC antenna development kit is an ideal tool to evaluate the performance of different antenna shapes and the quickest way to prototyping.