EVK-M8T-0

u-blox
377-EVK-M8T
EVK-M8T-0

製造商:

說明:
GNSS/GPS開發工具 u-blox M8 Timing GNSS Evaluation Kit: supports NEO-M8T, LEA-M8T

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,247.59 HK$2,247.59

商品屬性 屬性值 選擇屬性
u-blox
產品類型: GNSS/GPS開發工具
RoHS:  
Evaluation Kits
NEO-M8T, LEA-M8T
3.3 V to 12 V
RS-232, SPI, USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
品牌: u-blox
尺寸: 105 mm x 64 mm x 26 mm
用於: GNSS Module
最高工作溫度: + 65 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
系列: NEO-M8T
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVK-M8T-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

EVK-M8T Evaluation Kit

u-blox EVK-M8T Evaluation Kit is designed to evaluate and test the M8 positioning technology for timing/raw data applications. This eval kit features a built-in USB interface that provides both power supply and high-speed data transfer and eliminates the need for an external power supply. The EVK-M8T eval kit can be used with a PDA or a notebook PC, which makes them a perfect companion through all stages of design-in projects. This compact eval kit has a user-friendly interface and power supply, making it suited for use in laboratories, vehicles, and outdoor locations.