MIKROE-5115

Mikroe
932-MIKROE-5115
MIKROE-5115

製造商:

說明:
GNSS/GPS開發工具 GPS 6 Click

庫存量: 7

庫存:
7 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$649.38 HK$649.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
A2200-A
1.575 MHz
3.3 V
UART
GPS
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
用於: Global Positioning System (GPS) Module
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910020
TARIC:
8526912099
ECCN:
7A994

GPS 6 Click

Mikroe GPS 6 Click is a compact add-on board that provides users with positioning, navigation, and timing services. The board features the Lantronix A2200-A GPS receiver module that enables fast acquisition and tracking with SiRFstar IV technology. The small-form-factor module operates with a frequency of 1,575GHz with accuracy from 2 up to 2.5m and fully addresses the demand for the lowest power consumption. The removal of jammers guarantees operation even in hostile environments. High sensitivity during acquisition or while tracking allows for use in many different backgrounds and under the most challenging operating conditions.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.