MIKROE-5078

Mikroe
932-MIKROE-5078
MIKROE-5078

製造商:

說明:
GNSS/GPS開發工具 GNSS 10 Click

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$538.57 HK$538.57

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
Add-On Boards
NEO-M8J
1.602 GHz
3.3 V
I2C
GPS, GNSS
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
尺寸: 57.15 mm x 25.4 mm
用於: Automotive and Industrial Applications
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

GNSS 10 Click

Mikroe GNSS 10 Click features the NEO-M8J GNSS module built on the high-performing M8 GNSS engine. The module utilizes concurrent reception of up to three GNSS systems (GPS/Galileo together with BeiDou or GLONASS). It recognizes multiple constellations simultaneously and provides outstanding positioning accuracy in scenarios where urban canyon or weak signals are involved. It supports all satellite augmentation systems for even better and faster positioning improvement, comes with a configurable host interface, and advanced jamming and spoofing detection.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.