MIKROE-4456

Mikroe
932-MIKROE-4456
MIKROE-4456

製造商:

說明:
GNSS/GPS開發工具 GNSS RTK Click

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,882.38 HK$1,882.38

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: GNSS/GPS開發工具
RoHS:  
GNSS
品牌: Mikroe
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8526910040
TARIC:
8526918090
BRHTS:
85269100
ECCN:
7A994

GNSS RTK Click

Mikroe GNSS RTK Click enhances the precision of position data derived from satellite-based positioning systems. The board features the U-blox ZED-F9P multi-band GNSS module with integrated multi-band Real Time Kinematics (RTK) technology offering centimeter-level accuracy. The module concurrently uses GNSS signals from all four GNSS constellations (GPS, GLONASS, Galileo, and BeiDou). It provides multi-band RTK with fast convergence times, reliable performance, and easy integration. It also includes moving base support, allowing base and rover to move while computing a centimeter-level accurate position between them.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.