746

Adafruit
485-746
746

製造商:

說明:
GNSS/GPS開發工具 Ultimate GPS Breakout

庫存量: 836

庫存:
836 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.19 HK$246.19

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: GNSS/GPS開發工具
RoHS:  
Breakout Boards
MTK3339
1.575 GHz
5 V
GPS
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: HK
描述/功能: Built around the MTK3339 chipset, a no-nonsense, high-quality GPS module
尺寸: 35 mm x 25.5 mm x 6.5 mm
用於: MTK3339
運作供電電流: 20 mA
產品類型: GPS Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 8.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Adafruit 485-746 GNSS / GPS Development Tools
Chipset has changed from MTK3339 to MTK3333. The behavior
and firmware will be identical, but the original MTK3339
has been discontinued during the silicon/part shortage.
Please contact a Mouser Technical Sales Representative for
further information.

GPS Development Tools
485-746

5-0924-1

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994