2611019024001

Wurth Elektronik
710-2611019024001
2611019024001

製造商:

說明:
藍芽開發工具-802.15.1 WIRL-EVAL ProteusIII Bluetooth 5.1 EV-Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,060.38 HK$1,060.38

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
2611011024000
2.4 GHz
3 V, 5 V
Bluetooth
天線連接器類型: SMA
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: I2C, SPI, USB
產品類型: Bluetooth Development Tools
系列: WIRL-EVAL
原廠包裝數量: 1
子類別: Development Tools
版本: Version 5.1
每件重量: 286.405 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

BLUETOOTH® Evaluation Kits & Boards

Würth Elektronik BLUETOOTH® Evaluation Kits and Boards include Thyone-I, Ophelia-III, Orthosie-I, Thermisto-I, Stephano-I, Proteus-II - 5.0 Bluetooth®, Proteus-e Bluetooth, and Proteus-III Bluetooth 5.1 Smart Modules. The Proteus-II - 5.0 Bluetooth Smart Modules are designed to evaluate the Proteus-II - 5.0 Bluetooth Smart Modules. The Proteus-II - 5.0 evaluation kits include one evaluation board with the Bluetooth 5.0 modules Proteus-II and accessories. The Proteus-III - 5.1 Bluetooth kit is designed to evaluate the Proteus-III Bluetooth LE 5.1 radio module with smart antenna configuration. The Proteus-III evaluation kit features one evaluation board with Proteus-III and one USB2 A to USB micro cable and comes in an ESD-safe cover cardboard box.