SLWRB4303A

Silicon Labs
634-SLWRB4303A
SLWRB4303A

製造商:

說明:
藍芽開發工具-802.15.1 Blue Gecko BGM11S +8 dBm Radio Board

庫存量: 38

庫存:
38 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$248.49 HK$248.49

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Starter Kits
BGM11S
2.4 GHz
3.3 V, 5 V
Bluetooth
天線連接器類型: Integrated
品牌: Silicon Labs
組裝國家: Not Available
擴散國: Not Available
原產國: NO
描述/功能: BGM11S Blue Gecko SiP module wireless starter kit
接口類型: Ethernet, USB
封裝: Bulk
產品類型: Bluetooth Development Tools
系列: BGM11S
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Blue Gecko
版本: Version 4.2
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
5A992.C

Bluetooth Low Energy Module Radio Boards

Silicon Labs BLUETOOTH® Low Energy Module Radio Boards are intended for use with the main board included in the Blue Gecko Starter Kit. The boards offer 256kB of Flash and 32kB of RAM with 2.4GHz frequency, along with Bluetooth® Low Energy.

SLWRB4303A Radio Board

Silicon Labs SLWRB4303A Radio Board contains the BGM11S Blue Gecko Bluetooth Module is soldered onto a carrier board with two connectors. The connectors on the carrier board are used for attaching the SLWRB4303A to a Silicon Labs Wireless Starter Kit Mainboard BRD4303A. The SLWRB4303A Radio Board offers +8dBm Output Power, 256kB Flash, and 32kB RAM. Combining the SLWRB4303A Radio Board and the Mainboard BRD4303A makes up the Blue Gecko Bluetooth Module Wireless Starter Kit.