CYW920829B0M2P4TAI100EVK

Infineon Technologies
726-CYW920829B0M2EVK
CYW920829B0M2P4TAI100EVK

製造商:

說明:
藍芽開發工具-802.15.1 CYW920829B0M2P4TAI100EVK

庫存量: 69

庫存:
69 可立即送貨
數量超過69會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$667.30 HK$667.30

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Kits
CYW20829
Bluetooth
品牌: Infineon Technologies
接口類型: I2C, SPI, UART
封裝: Tray
產品類型: Bluetooth Development Tools
系列: CYW20829
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AIROC
零件號別名: CYW920829B0M2P4TAI100EVK SP006025783
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

CYW920829B0M2P4TAI100EVK Evaluation Kit

Infineon Technologies CYW920829B0M2P4TAI100EVK Evaluation Kit enables evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC™ CYW20829B0-P4TAI100 module. The CYW20829B0-P4TAI100 module is a low-power, high-performance BLUETOOTH® Low Energy MCU with an integrated trace antenna, onboard crystal oscillator, and flash memory. The system features an Arm® Cortex®-M33 core with programmable and reconfigurable analog and digital blocks.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More